CAD | USD

cms-photo-not-available

E2E-X10C330-M1TJR 0.3M

Digi-Key Part Number
E2E-X10C330-M1TJR0.3M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X10C330-M1TJR 0.3M
Supplier
Description
SENSOR INDUCT 10MM NPN M30 NO/NC
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M30
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NC/NO, 3-Wire
Response Frequency
400Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
E2E-X10C330-M1TJR 0.3M-ND
E2E-X10C330-M1TJR0.3M
E2EX10C330M1TJR03M
Standard Package1