CAD | USD

cms-photo-not-available

E2B-M30KS10-M1-C2

Digi-Key Part Number
E2B-M30KS10-M1-C2-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2B-M30KS10-M1-C2
Supplier
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
400Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order