CAD | USD

cms-photo-not-available

E2A-M30KS15-M1-C2

Digi-Key Part Number
E2A-M30KS15-M1-C2-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2A-M30KS15-M1-C2
Supplier
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
250Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other NamesE2AM30KS15M1C2
Standard Package1