cms-photo-not-available

DSSE22(AA BB)

Digi-Key Part Number
DSSE22(AABB)-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
DSSE22(AA BB)
Supplier
Description
DBL KEY 2 IN FLEXIBLE ACTUATOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Trapped Key
Circuit
3PST-2NC/1NO
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
-
Holding Force
204kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x2
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8160
Additional Resources
AttributeDescription
Other Names
DSSE22(AA BB)-ND
DSSE22(AABB)
Standard Package1