CAD | USD

Quote Required, submit request here.
cms-photo-not-available

DSSE11(F)G

Digi-Key Part Number
DSSE11(F)G-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
DSSE11(F)G
Supplier
Description
DBL KEY EXCHANGE FLEXIBLE ACTR
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Actuator Type
Panel Disconnect
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-20°C ~ 80°C
Operating Position
-
Electrical Life
-
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8160
Available To Order

Additional Resources
AttributeDescription
Standard Package1