CAD | USD

DCA1-5CN

DCA1-5CN05W1

Digi-Key Part Number
Z9076-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
DCA1-5CN05W1
Supplier
Description
CBL ASSY 5POS MALE TO F SHD 5M
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Cable Assembly 16.40' (5.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
DCA1-5CN05W1-ND
DCA15CN05W1
Z9076
Standard Package1