CAD | USD

cms-photo-not-available

D4SL-N4EFA-D

Digi-Key Part Number
D4SL-N4EFA-D-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4SL-N4EFA-D
Supplier
Description
D4SL-N4EFA-D
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Switch 3PST-2NC/1NO + DPST-NO/NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO + DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
1.5A (AC), 220mA (DC)
Actuator Type
Panel Disconnect
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
6118gf
Release Force
-
Pretravel
0.591" (15.0mm)
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 55°C
Operating Position
-
Electrical Life
150,000 Cycles
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Bulk
QtyUnit PriceExt Price
1$385.47000$385.47
Additional Resources
AttributeDescription
Other Names
11079-2161
D4SLN4EFAD
Standard Package1