cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-4FFA-B4-NPT

Digi-Key Part Number
D4NL-4FFA-B4-NPT-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4NL-4FFA-B4-NPT
Supplier
Description
SWITCH SAFETY 3PST 3A 240V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-2NC/1NO + DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$402.29000$402.29