cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-4EFA-B4

Digi-Key Part Number
D4NL-4EFA-B4-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4NL-4EFA-B4
Supplier
Description
SWITCH SAFETY 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-2NC/1NO + DPST-NO/NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$374.27000$374.27