CAD | USD

cms-photo-not-available

D4NL-4EDA-B4S-NPT

Digi-Key Part Number
D4NL-4EDA-B4S-NPT-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4NL-4EDA-B4S-NPT
Supplier
Description
SWITCH SAFETY 3PST 3A 240V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Switch 3PST-2NC/1NO + DPST-NO/NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO + DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC), 270mA (DC)
Actuator Type
Panel Disconnect
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Status Indicator
Operating Force
3059gf
Release Force
1530gf
Pretravel
0.354" (9.0mm)
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 55°C
Operating Position
-
Electrical Life
500,000 Cycles
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Available To Order