CAD | USD

cms-photo-not-available

D4NH-2EBC

Digi-Key Part Number
D4NH-2EBC-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4NH-2EBC
Supplier
Description
D4NH-2EBC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NO/NC (MBB)
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Actuator Type
Arm Lever
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Bulk
QtyUnit PriceExt Price
1$113.63000$113.63
Additional Resources
AttributeDescription
Other Names
11024-0079
D4NH2EBC
Standard Package1