CAD | USD

cms-photo-not-available

D4N-9E31

Digi-Key Part Number
D4N-9E31-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4N-9E31
Supplier
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Switch DPST-NO/NC (MBB) Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NO/NC (MBB)
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
663gf
Release Force
153gf
Pretravel
0.110" (2.8mm)
Differential Travel
-
Overtravel
0.158" (4.0mm)
Operating Temperature
-30°C ~ 70°C
Operating Position
0.685" (17.4mm)
Electrical Life
300,000 Cycles
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Available To Order

Additional Resources
AttributeDescription
Other Names
11023-0412
D4N9E31
Standard Package1