CAD | USD

cms-photo-not-available

D4N-8D2GR

Digi-Key Part Number
D4N-8D2GR-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4N-8D2GR
Supplier
Description
D4N-8D2GR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Switch 3PST-NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
3PST-NC
Switch Function
On-Off
Current Rating (Amps)
10A (AC), 2.5A (DC)
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
571gf
Release Force
-
Pretravel
18°
Differential Travel
-
Overtravel
-
Operating Temperature
-30°C ~ 70°C
Operating Position
-
Electrical Life
-
Mechanical Life
-
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Bulk
QtyUnit PriceExt Price
1$113.63000$113.63
Additional Resources
AttributeDescription
Other Names
11026-0230
D4N8D2GR
Standard Package1