cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4CRE

Digi-Key Part Number
D4N-4CRE-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4N-4CRE
Supplier
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Fork Lever Lock (Yoke)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Right Operation, Rubber Rollers
Operating Force
653gf
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-30°C ~ 70°C
Operating Position
6.5°
Electrical Life
300,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$140.63000$140.63
Additional Resources
AttributeDescription
Other Names
11023-0574
D4N4CRE
Standard Package1