cms-photo-not-available

D4N-1272

Digi-Key Part Number
D4N-1272-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4N-1272
Supplier
Description
SWITCH SNAP ACT DPST-NC 3A 240V
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Switch DPST-NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
82gf
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.197" (5.0mm)
Operating Temperature
-30°C ~ 70°C
Operating Position
1.063" (27.0mm)
Electrical Life
300,000 Cycles
Mechanical Life
15,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Bulk
QtyUnit PriceExt Price
1$42.07000$42.07
Additional Resources
AttributeDescription
Other Names
11023-0120
D4N1272
Standard Package1