CAD | USD

D4JL-4RFG-C5

D4JL-4RFG-C5

Digi-Key Part Number
Z8332-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4JL-4RFG-C5
Supplier
Description
SWITCH SAFETY 3PST-NC 3A 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
-
Circuit
3PST-NC x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Bulk
QtyUnit PriceExt Price
1$513.31000$513.31
5$505.65000$2,528.25
10$475.00600$4,750.06
25$444.35960$11,108.99
50$398.39160$19,919.58
Additional Resources
AttributeDescription
Other Names
11022-0034
D4JL-4RFG-C5-ND
D4JL4RFGC5
Z8332
Standard Package1