CAD | USD

cms-photo-not-available

D4B-5187N

Digi-Key Part Number
D4B-5187N-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4B-5187N
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 120V
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Wobble, Plastic
Operating Force
150gf
Release Force
-
Pretravel
15°
Differential Travel
-
Overtravel
-
Operating Temperature
-40°C ~ 80°C
Operating Position
15°
Electrical Life
500,000 Cycles
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Other Names
11012-5187
D4B5187N
Standard Package1