CAD | USD

cms-photo-not-available

CRT1-VOD08S-1

Digi-Key Part Number
CRT1-VOD08S-1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CRT1-VOD08S-1
Supplier
Description
OUTPUT MODULE 8 SOLID STATE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Output Module DIN Rail -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ, CS, NJ Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
0.177 lb (80.29 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$1,228.08000$1,228.08
Additional Resources
AttributeDescription
Other NamesCRT1VOD08S1
Standard Package1