CAD | USD

cms-photo-not-available

CRT1-VID32ML

Digi-Key Part Number
CRT1-VID32ML-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CRT1-VID32ML
Supplier
Description
INPUT MODULE 32 DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Input Module DIN Rail -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
CJ, CS, NJ Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, NK
Weight
0.265 lb (120.2 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other NamesCRT1VID32ML
Standard Package1