Direct

CQM1H-II101 | |
|---|---|
DigiKey Part Number | CQM1H-II101-ND |
Manufacturer | |
Manufacturer Product Number | CQM1H-II101 |
Description | INTERFACE MODULE I/O EXPANDER |
Customer Reference | |
Detailed Description | Interface Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface Module | |
For Use With/Related Products | CQM1H Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UL | |
Weight | - |


