cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1L-M40DT-A

Digi-Key Part Number
CP1L-M40DT-A-ND
Manufacturer
Manufacturer Product Number
CP1L-M40DT-A
Description
CONTROL LOG 24 IN 16OUT 100-240V
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
16 - Solid State
Expandable
3 Modules Max
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
USB, Option Cards Available
Memory Size
32K Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
1.5 lbs (680.4 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,424.51000$1,424.51