
CJ2M-CPU35 | ||
---|---|---|
Digi-Key Part Number | CJ2M-CPU35-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ2M-CPU35 | |
Description | CONTROL LOGIC EIP 60K STEPS | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Box | |
Product Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 40 Modules (3 Racks) Max | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB, Option Cards Available | |
Memory Size | 160K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.419 lb (190.06 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CJ2M-CPU3x/-CPU1x/-MD21x Series Datasheet |
CAD Models | |
PCN Design/Specification | Multiple Series Password Length Nov/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4,497.67000 | $4,497.67 |
Attribute | Description |
---|---|
Other Names | CJ2MCPU35 |
Standard Package | 1 |