
CJ1WF130 | ||
---|---|---|
Digi-Key Part Number | CJ1WF130-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ1WF130 | |
Description | CABLE ASSEMBLY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Cable Assembly Omron CJ1 Series | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | - | |
Number of Positions | - | |
Length | - | |
For Use With/Related Products | Omron CJ1 Series | |
Approval Agency | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4,664.79000 | $4,664.79 |
Attribute | Description |
---|---|
Standard Package | 1 |