CJ1W-OD234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-OD234

Digi-Key Part Number
Z6988-ND
Manufacturer
Manufacturer Product Number
CJ1W-OD234
Description
OUTPUT MODULE 32 SOLID STATE
Detailed Description
Output Module DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Product Status
Active
Type
Output Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, Lloyd, NK
Weight
0.154 lb (69.85 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in CAD
Box
QtyUnit PriceExt Price
1$1,005.54000$1,005.54
5$987.58600$4,937.93
10$969.63000$9,696.30
25$955.26480$23,881.62
Additional Resources
AttributeDescription
Other Names
CJ1W-OD234-ND
Z6988
CJ1WOD234
Standard Package1