
CJ1W-OD204 | ||
---|---|---|
Digi-Key Part Number | Z6984-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ1W-OD204 | |
Description | OUTPUT MODULE 8 SOLID STATE | |
Detailed Description | Output Module DIN Rail | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $636.43000 | $636.43 |
10 | $615.20700 | $6,152.07 |
25 | $572.77960 | $14,319.49 |
Attribute | Description |
---|---|
Other Names | Z6984 CJ1W-OD204-ND CJ1WOD204 |
Standard Package | 1 |