CJ1W-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-OD203

Digi-Key Part Number
Z6983-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CJ1W-OD203
Supplier
Description
OUTPUT MODULE 8 SOLID STATE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Output Module DIN Rail -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.243 lb (110.22 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$405.77000$405.77