CJ1W-AD081-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-CTS21-E

Digi-Key Part Number
Z8917-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CJ1W-CTS21-E
Supplier
Description
COUNTER MODULE 2 DIGITAL
Manufacturer Standard Lead Time
7
Detailed Description
Counter Module DIN Rail -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Active
Type
Counter Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
2 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.441 lb (200.03 g)
1 (Unlimited)
EAR99
8538.90.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,727.45000$1,727.45
10$1,608.31600$16,083.16
CJ1WCTS21E
CJ1W-CTS21-E-ND
Z8917
1