CJ1M-CPU22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CJ1M-CPU22
CJ1M-CPU22

CJ1M-CPU22

Digi-Key Part Number
Z12615-ND
Manufacturer
Manufacturer Product Number
CJ1M-CPU22
Description
CONTROL LOGIC 10 IN 6 OUT
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
6 - Pulse (2), PWM (2), Solid State (2)
Expandable
Non-Expandable
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C
Memory Size
32K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
-
Weight
11 lbs (5 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160