CJ1M-CPU11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1M-CPU11

Digi-Key Part Number
Z7901-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CJ1M-CPU11
Supplier
Description
CONTROL LOGIC 5K PROG 32K DATA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Programmable Logic Controller (PLC) DIN Rail -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C
Memory Size
32K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
-
Weight
11 lbs (5 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,643.18000$1,643.18
10$1,529.84800$15,298.48
25$1,507.18360$37,679.59
50$1,473.18680$73,659.34
Additional Resources
AttributeDescription
Other Names
CJ1M-CPU11-ND
CJ1MCPU11
Z7901
Standard Package1