CAD | USD

cms-photo-not-available

CCSA-QBR-109028-66

Digi-Key Part Number
CCSA-QBR-109028-66-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CCSA-QBR-109028-66
Supplier
Description
DIRECT BAR LIGHT-109X28MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Type
-
Color
-
Length
-
Width
-
Height
-
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
1$1,038.02000$1,038.02
Additional Resources
AttributeDescription
Other NamesCCSAQBR10902866
Standard Package1