CAD | USD

cms-photo-not-available
CCS-PSB512V
Digi-Key Part Number
CCS-PSB512V-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CCS-PSB512V
Supplier
Description
CONTROLLER LED SUP CV AC/DC 12V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Controller
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Part Status
Active
Controller Type
-
Output
-
Voltage - Supply
-
Features
-
Mounting Type
-
Operating Temperature
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesCCSPSB512V
Standard Package1