CAD | USD

Obsolete item.
cms-photo-not-available

C500-PS213-E

Digi-Key Part Number
C500-PS213-E-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C500-PS213-E
Supplier
Description
POWER SUPPLY MODULE 24V
Detailed Description
Power Supply Module Backplane 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Power Supply Module
For Use With/Related Products
C1000H, C2000H Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
Output Capacity (5VDC, 9A)
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500PS213E
Standard Package1