cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-PID03

Digi-Key Part Number
C200H-PID03-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C200H-PID03
Supplier
Description
PROC CNTL MODULE 2 ANALOG 1 ANAL
Detailed Description
Process Control Module Backplane -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Obsolete
Type
Process Control Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
1 - Analog
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
D-Sub, Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
UL
Weight
0.794 lb (360.15 g)
1 (Unlimited)
EAR99
8538.90.1000
C200HPID03
1