cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-OD501

Digi-Key Part Number
C200H-OD501-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C200H-OD501
Supplier
Description
OUTPUT MODULE 32 SOLID STATE 5V
Detailed Description
Output Module Backplane 5VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
5VDC
Mounting Type
Backplane
Termination Style
D-Sub
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, CSA, Lloyd, NK, UL
Weight
0.662 lb (300.28 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC200HOD501
Standard Package1