cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-OD21B

Digi-Key Part Number
C200H-OD21B-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C200H-OD21B
Supplier
Description
OUTPUT MODULE 32 SOLID STATE
Detailed Description
Output Module Backplane -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, CSA, UL
Weight
0.397 lb (180.08 g)
1 (Unlimited)
EAR99
8538.90.1000
C200HOD21B
1