cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-ID111

Digi-Key Part Number
C200H-ID111-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C200H-ID111
Supplier
Description
INPUT MODULE 64 DIGITAL
Detailed Description
Input Module Backplane -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
64 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, UL
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC200HID111
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CS1W-ID261Omron Automation and Safety1Z8992-ND$1,600.33000Similar