CAD | USD

Obsolete item.
cms-photo-not-available

C200H-ID001

Digi-Key Part Number
C200H-ID001-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C200H-ID001
Supplier
Description
INPUT MODULE 8 DIGITAL
Detailed Description
Input Module Backplane
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC200HID001
Standard Package1