cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-CN425

Digi-Key Part Number
C200H-CN425-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
C200H-CN425
Supplier
Description
CABLE ASSY COMMUNICATIONS 13.1'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Communications Cable Assembly Omron C Series 13.12' (4.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
D-Sub Connector
Specifications
Communications
Number of Positions
-
Length
13.12' (4.00m)
For Use With/Related Products
Omron C Series
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$714.57000$714.57
Additional Resources
AttributeDescription
Other NamesC200HCN425
Standard Package1