cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3U-TBR-A2C-M

Digi-Key Part Number
A3U-TBR-A2C-M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A3U-TBR-A2C-M
Supplier
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
AttributeDescription
RoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$42.16000$42.16
Additional Resources
AttributeDescription
Other NamesA3UTBRA2CM
1