CAD | USD

cms-photo-not-available
A3U-TBB-A2C-5M
Digi-Key Part Number
A3U-TBB-A2C-5M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A3U-TBB-A2C-5M
Supplier
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesA3UTBBA2C5M
Standard Package1