

A2W-TC-WC1 US2RB | |
|---|---|
DigiKey Part Number | Z10694-ND |
Manufacturer | |
Manufacturer Product Number | A2W-TC-WC1 US2RB |
Description | SWITCH PB FULLGD RED WIRELESS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Red |
Series | Termination Style Wireless |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Mounting Type Chassis Mount | Mechanical Life 1,000,000 Cycles |
Type Standard | Electrical Life 1,000,000 Cycles |
Actuator Type Round, Button, Full Guard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.01000 | $465.01 |
| 10 | $400.77600 | $4,007.76 |
| 25 | $377.64640 | $9,441.16 |

