CAD | USD

Obsolete item.
cms-photo-not-available

A22RW-2MGT111

Digi-Key Part Number
A22RW-2MGT111-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22RW-2MGT111
Supplier
Description
SWITCH SELECT 2POS DPST 10A 120V
Detailed Description
Selector Switch 2 Position DPST-NO/NC 10A (AC) 120V Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Standard
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC)
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
110 VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Bezel - Round
Operating Temperature
-20°C ~ 50°C
Depth Behind Flange
46.80mm
Mechanical Life
300,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CCC, cULus
Number of Positions
2
Voltage Rating - AC
120V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
A22RW2MGT111
A22RW2MGT111-ND
Standard Package1