A22RS-3M-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22RS-3M-20

Digi-Key Part Number
SW1564-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22RS-3M-20
Supplier
Description
SWITCH SELECT 3POS DPST-NO 10A
Detailed Description
Selector Switch 3 Position DPST-NO 10A (AC) 120 V Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Type
Standard
Circuit
DPST-NO
Number of Positions
3
Switch Function
On-Off-Off, Off-Off-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
120 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Bezel - Round
Operating Temperature
-20°C ~ 60°C
Depth Behind Flange
46.80mm
Mechanical Life
300,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CCC, cULus
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names
A22RS-3M-20-ND
A22RS3M20
SW1564
Standard Package1