A22RL-TG-T2-10x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22RL-TG-T2-10A

Digi-Key Part Number
A22RL-TG-T2-10A-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22RL-TG-T2-10A
Supplier
Description
SWITCH PUSH SPST-NO 10A 120V
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
SPST-NO
Switch Function
Off-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
120 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
220 VAC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Voltage Reduction Lighting
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-20°C ~ 50°C
Mechanical Life
300,000 Cycles
Electrical Life
500,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Other NamesA22RLTGT210A
Standard Package1