CAD | USD

Obsolete item.
cms-photo-not-available
A22RL-TA6A02M
Digi-Key Part Number
A22RL-TA6A02M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22RL-TA6A02M
Supplier
Description
SWITCH PUSH DPST-NC 10A 120V
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Actuator Type
Round, Button
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
6 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-20°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Electrical Life
500,000 Cycles
Voltage Rating - AC
120V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
A22RLTA6A02M
A22RLTA6A02M-ND
Standard Package1