A22RL-TA-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22RL-TA-M

Digi-Key Part Number
SW1557-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22RL-TA-M
Supplier
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Blue
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22RL
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065