A22R-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22R-T2

Digi-Key Part Number
SW1567-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22R-T2
Supplier
Description
CONFIG SWITCH LAMP SOCKET 220V
Detailed Description
Configurable Switch Lamp Lamp Socket - 220V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Type
Lamp Socket
Color
-
Voltage
220V
(Select First, Then Apply Filters) Compatible Series
Omron, A22RL
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065