A22R-6AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22R-6AW

Digi-Key Part Number
SW1565-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22R-6AW
Supplier
Description
CONFIG SWITCH LAMP LED WHITE 6V
Detailed Description
Configurable Switch Lamp LED White 6V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Type
LED
Color
White
Voltage
6V
(Select First, Then Apply Filters) Compatible Series
Omron, A22RL
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
A22R-6AW-ND
A22R6AW
SW1565
Standard Package1