A22R-6AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22R-6AG

Digi-Key Part Number
SW1559-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22R-6AG
Supplier
Description
CONFIG SWITCH LAMP LED GREEN 6V
Detailed Description
Configurable Switch Lamp LED Green 6V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Type
LED
Color
Green
Voltage
6V
(Select First, Then Apply Filters) Compatible Series
Omron, A22RL
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000