A22NZ-RPM-NGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-RPM-NGA

Digi-Key Part Number
Z6699-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NZ-RPM-NGA
Supplier
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
2
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22NN
Panel Cutout Dimensions
22.3mm (Round)
1 (Unlimited)
EAR99
8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.19000$6.19
10$6.02500$60.25
25$5.94400$148.60
50$5.86220$293.11
100$5.78080$578.08
250$5.69940$1,424.85
500$5.53656$2,768.28
1,000$4.72238$4,722.38
5,000$4.55953$22,797.65
A22NZ-RPM-NGA-ND
A22NZRPMNGA
Z6699
1